
902-488 | |
|---|---|
DigiKey Part Number | 3235-902-488-ND |
Manufacturer | |
Manufacturer Product Number | 902-488 |
Description | 1.25" Knockout Punch Die |
Customer Reference | |
Detailed Description | Knockout, Hole Punch 902-481, 902-482, 902-545, 902-598 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | 902-481, 902-482, 902-545, 902-598 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.32000 | $27.32 |





