
ECS-160-9-33B-CTP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CTP-TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CTP-CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CTP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CTP-TR |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CTP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.36480 | $9.12 |
| 50 | $0.34980 | $17.49 |
| 100 | $0.33540 | $33.54 |
| 250 | $0.31712 | $79.28 |
| 500 | $0.30402 | $152.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29125 | $291.25 |
| 2,000 | $0.27938 | $558.76 |
| 3,000 | $0.27256 | $817.68 |
| 5,000 | $0.26421 | $1,321.05 |
| 7,000 | $0.25885 | $1,811.95 |
| 10,000 | $0.25329 | $2,532.90 |
| 12,000 | $0.25049 | $3,005.88 |
| 24,000 | $0.24486 | $5,876.64 |












