Parametric Equivalent

TZ0895B | |
|---|---|
DigiKey Part Number | 4606-TZ0895BTR-ND - Tape & Reel (TR) 4606-TZ0895BCT-ND - Cut Tape (CT) 4606-TZ0895BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0895B |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.61280 | $15.32 |
| 50 | $0.58740 | $29.37 |
| 100 | $0.56310 | $56.31 |
| 250 | $0.53248 | $133.12 |
| 500 | $0.51044 | $255.22 |
| 1,000 | $0.48933 | $489.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45765 | $1,372.95 |
| 6,000 | $0.43875 | $2,632.50 |
| 9,000 | $0.42805 | $3,852.45 |
| 15,000 | $0.41497 | $6,224.55 |
| 21,000 | $0.40657 | $8,537.97 |


