Parametric Equivalent
Parametric Equivalent

ECS-200-18-33Q-DS-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-200-18-33Q-DS-TR3TR-ND - Tape & Reel (TR) 50-ECS-200-18-33Q-DS-TR3CT-ND - Cut Tape (CT) 50-ECS-200-18-33Q-DS-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ECS-200-18-33Q-DS-TR3 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-33Q-DS-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.81200 | $8.12 |
| 25 | $0.76800 | $19.20 |
| 50 | $0.73600 | $36.80 |
| 100 | $0.70560 | $70.56 |
| 250 | $0.66728 | $166.82 |
| 500 | $0.63968 | $319.84 |
| 1,000 | $0.61323 | $613.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58893 | $1,766.79 |


