ECS-320-8-33B-7KM-TR3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.49000
Datasheet
32 MHz ±7ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-33B-7KM-TR3

DigiKey Part Number
50-ECS-320-8-33B-7KM-TR3TR-ND - Tape & Reel (TR)
50-ECS-320-8-33B-7KM-TR3CT-ND - Cut Tape (CT)
50-ECS-320-8-33B-7KM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ECS-320-8-33B-7KM-TR3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-33B-7KM-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.47000$4.70
25$0.44440$11.11
50$0.42620$21.31
100$0.40850$40.85
250$0.38632$96.58
500$0.37032$185.16
1,000$0.35500$355.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27926$837.78
6,000$0.26190$1,571.40
9,000$0.25000$2,250.00
Manufacturer Standard Packaging