Similar
Similar
Similar
Parametric Equivalent

ECS-320-8-33B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-8-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ECS-320-8-33B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-33B-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.42700 | $4.27 |
| 25 | $0.40400 | $10.10 |
| 50 | $0.38740 | $19.37 |
| 100 | $0.37140 | $37.14 |
| 250 | $0.35124 | $87.81 |
| 500 | $0.33672 | $168.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27437 | $274.37 |
| 2,000 | $0.26302 | $526.04 |
| 3,000 | $0.25660 | $769.80 |
| 5,000 | $0.24874 | $1,243.70 |
| 7,000 | $0.24369 | $1,705.83 |
| 10,000 | $0.23846 | $2,384.60 |
| 12,000 | $0.23583 | $2,829.96 |
| 24,000 | $0.22609 | $5,426.16 |
| 25,000 | $0.22553 | $5,638.25 |












