
420086 | |
---|---|
DigiKey Part Number | 4175-420086-ND |
Manufacturer | |
Manufacturer Product Number | 420086 |
Description | SLIDING LOCK SCREW S STEEL HOOK |
Customer Reference | |
Detailed Description | Sliding Lock Cutout Screw Holes, Back Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sliding Lock | |
Panel Cutout Dimensions | - | |
Mounting Type | Screw Holes, Back | |
Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.67000 | $4.67 |