
136-ST-50-50-C | |
---|---|
DigiKey Part Number | 2419-136-ST-50-50-C-ND |
Manufacturer | |
Manufacturer Product Number | 136-ST-50-50-C |
Description | STEEL SHEET METAL HINGE |
Customer Reference | |
Detailed Description | Leaf Hinge Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.87000 | $4.87 |