
33290F7004BA14 | |
---|---|
DigiKey Part Number | 5096-33290F7004BA14-ND |
Manufacturer | |
Manufacturer Product Number | 33290F7004BA14 |
Description | GAALFLEX VFD CABLE 1405 600V BLA |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 (4 + 1 Auxiliary Pair) Conductor Multi-Conductor Cable Black 14 AWG, 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (4 + 1 Auxiliary Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277, UL Style 2277 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1 kV | |
Operating Temperature | -5°C ~ 105°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum Tape, PETP Foil; Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.52000 | $3.52 |