EBR1225 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $1.37000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $2.11000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,965
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Red Lion Controls
In Stock: 0
Unit Price: $18.28000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBR1225

DigiKey Part Number
EBR1225-ND
Manufacturer
Manufacturer Product Number
EBR1225
Description
BATTERY LITHIUM 3V COIN 12.5MM
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
0.851 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.