
CRA000BT3V000000 | |
---|---|
DigiKey Part Number | CRA000BT3V000000-ND |
Manufacturer | |
Manufacturer Product Number | CRA000BT3V000000 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.10" H (12.5mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 30µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.28000 | $18.28 |