
ECRN2032 | |
---|---|
DigiKey Part Number | 547-ECRN2032-ND |
Manufacturer | |
Manufacturer Product Number | ECRN2032 |
Description | BATTERY LITHIUM 3V COIN 20.0MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
10 | $1.60300 | $16.03 |
25 | $1.52280 | $38.07 |
50 | $1.46480 | $73.24 |
100 | $1.40910 | $140.91 |
250 | $1.33852 | $334.63 |
500 | $1.28752 | $643.76 |
1,000 | $1.23847 | $1,238.47 |
5,000 | $1.13163 | $5,658.15 |