


LN91 | |
---|---|
DigiKey Part Number | 547-LN91-ND |
Manufacturer | |
Manufacturer Product Number | LN91 |
Description | BATTERY LITHIUM 1.5V AA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Iron Disulfide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 2.5A | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 240 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -40°F ~ 140°F (-40°C ~ 60°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $3.44500 | $13.78 |
24 | $2.98500 | $71.64 |
48 | $2.82375 | $135.54 |
144 | $2.58618 | $372.41 |
288 | $2.44684 | $704.69 |
576 | $2.31507 | $1,333.48 |
1,008 | $2.21397 | $2,231.68 |
2,592 | $2.06951 | $5,364.17 |