
CR2354 | |
---|---|
DigiKey Part Number | 5326-CR2354-ND |
Manufacturer | Energy Plus |
Manufacturer Product Number | CR2354 |
Description | BATTERY LITHIUM 3V |
Customer Reference | |
Detailed Description | Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Termination Style | Requires Holder |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $2.10000 | $42.00 |
40 | $2.05000 | $82.00 |
60 | $2.00000 | $120.00 |
80 | $1.95000 | $156.00 |
100 | $1.90000 | $190.00 |