
CR2354 | |
---|---|
DigiKey Part Number | 2984-CR2354-11-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | CR2354 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.21" H (23.0mm x 5.4mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 200µA | |
Weight | 5.8 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.05000 | $105.00 |
200 | $0.97000 | $194.00 |
400 | $0.92000 | $368.00 |
600 | $0.89000 | $534.00 |
1,000 | $0.85000 | $850.00 |
2,600 | $0.79000 | $2,054.00 |
3,600 | $0.77000 | $2,772.00 |