Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


B59421A0075A062 | |
|---|---|
DigiKey Part Number | 495-76135-2-ND - Tape & Reel (TR) 495-76135-1-ND - Cut Tape (CT) 495-76135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | B59421A0075A062 |
Description | SENSOR PTC 470OHM 50% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59421A0075A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.35200 | $1.76 |
| 10 | $0.33200 | $3.32 |
| 25 | $0.30920 | $7.73 |
| 50 | $0.29360 | $14.68 |
| 100 | $0.27920 | $27.92 |
| 500 | $0.25046 | $125.23 |
| 1,000 | $0.23977 | $239.77 |
| 5,000 | $0.21830 | $1,091.50 |


