B59421A0105A062 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.40000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.40000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.40000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.40000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.40000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 10,000
Unit Price: $0.40000
Datasheet
PTC Thermistor 470 Ohms 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0402 (1005 Metric)

B59421A0105A062

DigiKey Part Number
495-76138-2-ND - Tape & Reel (TR)
495-76138-1-ND - Cut Tape (CT)
495-76138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
B59421A0105A062
Description
SENSOR PTC 470OHM 50% 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59421A0105A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
5$0.35200$1.76
10$0.33200$3.32
25$0.30920$7.73
50$0.29360$14.68
100$0.27920$27.92
500$0.25046$125.23
1,000$0.23977$239.77
5,000$0.21830$1,091.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19980$1,998.00
20,000$0.19285$3,857.00
30,000$0.18905$5,671.50
50,000$0.18453$9,226.50
Manufacturer Standard Packaging