EPO-TEK 353ND 4 gram Bi-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPO-TEK 353ND 4 gram Bi-Pak

DigiKey Part Number
5213-EPO-TEK353ND4gramBi-Pak-ND
Manufacturer
Manufacturer Product Number
EPO-TEK 353ND 4 gram Bi-Pak
Description
25 x Bi-packs / 4 gram (1 box)
Customer Reference
Detailed Description
Epoxy Adhesive, 2 Part “Fiber Optics
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Epoxy Technology
Series
*
Packaging
Bulk
Part Status
Active
Type
Epoxy Adhesive, 2 Part
Features
2 Part, 4g
For Use With/Related Products
Fiber Optics
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
77°F (25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Epoxy Technology
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$300.00000$300.00
2$275.00000$550.00