1 Pole Power Distribution Block 85 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

569010

DigiKey Part Number
3661-569010-ND
Manufacturer
ERIFLEX
Manufacturer Part Number
569010
Description
1 POLE DIST. BLOCK 85A COPPER
Customer Reference
Detailed Description
1 Pole Power Distribution Block 85 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERIFLEX
Series
-
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
4
Load Side Connections Per Pole
7
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
#4 - #16
Voltage - Rated
600 V
Current Rating (Amps)
85 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from nVent
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.