
569040 | |
|---|---|
DigiKey Part Number | 3661-569040-ND |
Manufacturer | ERIFLEX |
Manufacturer Part Number | 569040 |
Description | 1 POLE DIST BLOCK 255A COPPER |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 255 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERIFLEX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 11 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 250MCM (kcmil) - #6CU | |
Load Side Wire/Stud Size | #1 - #14 | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 255 A |


