Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




BAT54W | |
|---|---|
DigiKey Part Number | 5272-BAT54WTR-ND - Tape & Reel (TR) 5272-BAT54WCT-ND - Cut Tape (CT) 5272-BAT54WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BAT54W |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 60pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12300 | $1.23 |
| 100 | $0.07630 | $7.63 |
| 500 | $0.05568 | $27.84 |
| 1,000 | $0.04899 | $48.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04044 | $121.32 |
| 6,000 | $0.03612 | $216.72 |
| 9,000 | $0.03391 | $305.19 |
| 15,000 | $0.03143 | $471.45 |
| 21,000 | $0.02996 | $629.16 |
| 30,000 | $0.02853 | $855.90 |
| 75,000 | $0.02539 | $1,904.25 |
| 150,000 | $0.02345 | $3,517.50 |
| 300,000 | $0.02182 | $6,546.00 |









