Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




BAT54WA | |
|---|---|
DigiKey Part Number | 5272-BAT54WATR-ND - Tape & Reel (TR) 5272-BAT54WACT-ND - Cut Tape (CT) 5272-BAT54WADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BAT54WA |
Description | DIODE SCHOTTKY 30V 200MA SOD123W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 60pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10400 | $1.04 |
| 100 | $0.06390 | $6.39 |
| 500 | $0.04640 | $23.20 |
| 1,000 | $0.04071 | $40.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03346 | $100.38 |
| 6,000 | $0.02980 | $178.80 |
| 9,000 | $0.02792 | $251.28 |
| 15,000 | $0.02582 | $387.30 |
| 21,000 | $0.02457 | $515.97 |
| 30,000 | $0.02335 | $700.50 |
| 75,000 | $0.02069 | $1,551.75 |
| 150,000 | $0.01904 | $2,856.00 |
| 300,000 | $0.01765 | $5,295.00 |










