Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




S1M | |
|---|---|
DigiKey Part Number | 5272-S1MTR-ND - Tape & Reel (TR) 5272-S1MCT-ND - Cut Tape (CT) 5272-S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | S1M |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07500 | $0.75 |
| 100 | $0.04580 | $4.58 |
| 500 | $0.03304 | $16.52 |
| 1,000 | $0.02888 | $28.88 |
| 2,000 | $0.02536 | $50.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02153 | $107.65 |
| 10,000 | $0.01915 | $191.50 |
| 15,000 | $0.01794 | $269.10 |
| 25,000 | $0.01657 | $414.25 |
| 35,000 | $0.01576 | $551.60 |
| 50,000 | $0.01497 | $748.50 |
| 125,000 | $0.01324 | $1,655.00 |
| 250,000 | $0.01217 | $3,042.50 |
| 500,000 | $0.01127 | $5,635.00 |







