
FPF2006 | |
---|---|
DigiKey Part Number | 2156-FPF2006-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2006 |
Description | FULL FUNCTION LOAD SWITCHES |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | ||
Base Product Number |