
0-1001-N | |
---|---|
DigiKey Part Number | 4605-0-1001-N-ND |
Manufacturer | |
Manufacturer Product Number | 0-1001-N |
Description | AC PLUG NEMA 1-15P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 1-15P, Non-Polarized Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Famatel USA | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | NEMA 1-15P, Non-Polarized | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $2.20000 | $88.00 |
