
0-2101-N | |
|---|---|
DigiKey Part Number | 4605-0-2101-N-ND |
Manufacturer | |
Manufacturer Part Number | 0-2101-N |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Famatel USA | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | ETL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $2.45000 | $98.00 |




