LS14500-MDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS14500-MDS

DigiKey Part Number
1706-1009-ND
Manufacturer
Manufacturer Product Number
LS14500-MDS
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AA Lithium 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.58" Dia x 1.99" H (14.7mm x 50.5mm)
Termination Style
Wire Leads with Connector
Features
-
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.33000$17.33
10$14.40900$144.09
50$12.67040$633.52
100$11.98870$1,198.87
250$11.25000$2,812.50
Manufacturers Standard Package