
C30028 | |
---|---|
DigiKey Part Number | 5778-C30028-ND |
Manufacturer | Ferrotec |
Manufacturer Product Number | C30028 |
Description | FCTA30101-3301 |
Customer Reference | |
Detailed Description | Recirculating Chiller 100 ~ 240VAC 300 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferrotec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Recirculating Chiller | |
Power - Cooling | 300 W | |
Voltage | 100 ~ 240VAC | |
Operating Temperature | 5°C ~ 40°C | |
Ratings | CE | |
Features | Adjustable Flow Valve, Remote Start, 5 Micron Water Filter, Air Filter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,650.00000 | $2,650.00 |