
KSK 1 | |
---|---|
DigiKey Part Number | 5496-KSK1-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | KSK 1 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 33.33W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Fin Height | 1.811" (46.00mm) | |
Power Dissipation @ Temperature Rise | 33.33W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.74°C/W | |
Thermal Resistance @ Natural | 2.4°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.50000 | $32.50 |