
KSK 2 | |
---|---|
DigiKey Part Number | 5496-KSK2-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | KSK 2 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 38.1W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Fin Height | 2.559" 65.00mm) | |
Power Dissipation @ Temperature Rise | 38.1W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.65°C/W | |
Thermal Resistance @ Natural | 2.1°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.45000 | $35.45 |