NLV17SZ74USG-22523Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Flip Electronics
In Stock: 105,000
Unit Price: $0.13152
8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV17SZ74USG-22523Z

DigiKey Part Number
488-NLV17SZ74USG-22523ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV17SZ74USG-22523Z
Description
IC FF D-TYPE SINGLE 1-BIT US8
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
2.5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105,000In Stock
Ships from Flip Electronics