GPI65005DF68
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPI65005DF68

DigiKey Part Number
4025-GPI65005DF68TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GPI65005DF68
Description
GaNFET N-CH 650V 5A DFN6x8
Customer Reference
Detailed Description
N-Channel 650 V 5A Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Vgs(th) (Max) @ Id
1.7V @ 3.5mA
Gate Charge (Qg) (Max) @ Vgs
1.6 nC @ 6 V
Vgs (Max)
+7.5V, -12V
Input Capacitance (Ciss) (Max) @ Vds
39 pF @ 500 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GaNPower International Inc.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$2.50000$2.50