
GCD-002 | |
---|---|
DigiKey Part Number | 5679-GCD-002-ND |
Manufacturer | Gardner Bender |
Manufacturer Product Number | GCD-002 |
Description | Contact Cleaner |
Customer Reference | |
Detailed Description | Cleaner Contacts 11 oz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Contacts | |
Size | 11 oz | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 122°F (50°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.76000 | $8.76 |