
PART 9V BATTERY BARREL CONNECTOR | |
---|---|
DigiKey Part Number | 4166-PART9VBATTERYBARRELCONNECTOR-ND |
Manufacturer | |
Manufacturer Product Number | PART 9V BATTERY BARREL CONNECTOR |
Description | BATT CONNECT SNAP 9V BARREL PLUG |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |