LS-00020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-00020

DigiKey Part Number
2234-LS-00020-ND
Manufacturer
Manufacturer Product Number
LS-00020
Description
BATT CONNECT SNAP 9V BARREL PLUG
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Type, Function
9V, Snap Connector
Style
Connector, Snap
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Free Hanging
Termination Style
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
MARKETPLACE PRODUCT
Will ship in approximately 6 days from OSEPP USA, Inc.
A separate $6.50 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$4.99000$4.99
11$4.49091$49.40
51$4.24157$216.32
101$3.99198$403.19