
809-001 | |
---|---|
DigiKey Part Number | 3937-809-001-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 809-001 |
Description | MIGHT MOUSE CONNECTOR |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 23 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Pin | |
Contact Size | 23 | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.01000 | $25.01 |