
809-205 | |
---|---|
DigiKey Part Number | 3937-809-205-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 809-205 |
Description | MIGHT MOUSE CONNECTOR |
Customer Reference | |
Detailed Description | Connector O-Ring Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | D38999 Series III | |
Material | Aluminum | |
Features | Weathertight | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.56000 | $51.56 |