
M22520/2-01 | |
---|---|
DigiKey Part Number | 3937-M22520/2-01-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M22520/2-01 |
Description | CRIMP TOOL |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Positioner |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Varies by Positioner | |
Wire Gauge or Range - AWG | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,810.30000 | $3,810.30 |