
M85049/38-19W | |
---|---|
DigiKey Part Number | 3937-M85049/38-19W-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/38-19W |
Description | CONN CABLE CLAMP SZ19 OLIVE M28 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp M28x1 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 19 | |
Thread Size | M28x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $515.88000 | $515.88 |