
M85049/38-19W | |
---|---|
DigiKey Part Number | 5958-M85049/38-19W-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38-19W |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp M28x1 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.634" (16.10mm) | |
Diameter - Outside | 1.339" (34.00mm) | |
Shell Size - Insert | 19 | |
Thread Size | M28x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | Water Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $101.50400 | $507.52 |
10 | $99.47300 | $994.73 |
50 | $97.48360 | $4,874.18 |
100 | $95.53390 | $9,553.39 |