
BL0800F5424651S1PSXH | |
---|---|
DigiKey Part Number | 1939-BL0800F5424651S1PSXH-ND |
Manufacturer | |
Manufacturer Product Number | BL0800F5424651S1PSXH |
Description | BATTERY LITH-ION 3.7V 800MAH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 800mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.80" L x 0.94" W x 0.24" H (71.0mm x 24.0mm x 6.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 1.4A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.24000 | $29.24 |
10 | $24.32000 | $243.20 |
55 | $21.22564 | $1,167.41 |
110 | $20.27500 | $2,230.25 |