ICR14500-800-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR14500-800-F

DigiKey Part Number
2375-ICR14500-800-F-ND
Manufacturer
Manufacturer Product Number
ICR14500-800-F
Description
BATT LITH-ION 3.7V 800MAH 14500
Customer Reference
Detailed Description
14500 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 800mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Flat Top (Non-Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$4.00000$4.00
20$3.50000$70.00
100$3.00000$300.00