
BL0900CAA651S1PCBG | |
---|---|
DigiKey Part Number | 1939-BL0900CAA651S1PCBG-ND |
Manufacturer | |
Manufacturer Product Number | BL0900CAA651S1PCBG |
Description | BATTERY LITH-ION 3.7V 900MAH C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | C 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 900mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.59" Dia x 2.91" H (15.1mm x 74.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 3A | |
Shelf Life | - | |
Standard Charge Current | 500mA | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.73000 | $14.73 |
10 | $12.24800 | $122.48 |
50 | $11.25000 | $562.50 |