ICR14430-650-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR14430-650-F

DigiKey Part Number
2375-ICR14430-650-F-ND
Manufacturer
Manufacturer Product Number
ICR14430-650-F
Description
BATTERY LITH-ION 3.7V 650MAH
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 650mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Flat Top (Non-Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3.00000$3.00
20$2.75000$55.00
100$2.25000$225.00