
BL3100C1865006S1PGQA | |
---|---|
DigiKey Part Number | 1939-BL3100C1865006S1PGQA-ND |
Manufacturer | |
Manufacturer Product Number | BL3100C1865006S1PGQA |
Description | BATTERY PACK LI-ION 22.2V 18650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18650 22.2 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Front to Back, 1 Row x 6 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 4.37" L x 2.57" W x 0.98" H (111.0mm x 65.2mm x 25.0mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $172.78273 | $51,834.82 |