


LFP24V400A | |
---|---|
DigiKey Part Number | 3491-LFP24V400A-ND |
Manufacturer | |
Manufacturer Product Number | LFP24V400A |
Description | BATTERY PACK LITHIUM 24V 24V |
Customer Reference | |
Detailed Description | 24V 24 V Lithium Iron Phosphate Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | 400Ah | |
Structure | - | |
Termination Style | - | |
Size / Dimension | 33.50" L x 21.00" W x 7.00" H (850.9mm x 533.4mm x 177.8mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,440.00000 | $4,440.00 |