GRP652348-3.8V-850mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRP652348-3.8V-850MAH

DigiKey Part Number
3254-GRP652348-3.8V-850MAH-ND
Manufacturer
Manufacturer Product Number
GRP652348-3.8V-850MAH
Description
BATTERY LITH POLY 3.8V 850MAH
Customer Reference
Detailed Description
3.8 V Lithium Polymer Battery Rechargeable (Secondary) 850mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.89" L x 0.90" W x 0.25" H (48.0mm x 22.9mm x 6.5mm)
Termination Style
-
Discharge Rate
425mA
Shelf Life
-
Standard Charge Current
850mA
Standard Charge Time
7Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Grepow Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.