
GRP653929-3.85V-665MAH | |
---|---|
DigiKey Part Number | 3254-GRP653929-3.85V-665MAH-ND |
Manufacturer | |
Manufacturer Product Number | GRP653929-3.85V-665MAH |
Description | BATTERY LITH POLY 3.85V 665MAH |
Customer Reference | |
Detailed Description | 3.85 V Lithium Polymer Battery Rechargeable (Secondary) 665mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.15" L x 1.54" W x 0.26" H (29.1mm x 39.0mm x 6.5mm) | |
Termination Style | - | |
Discharge Rate | 332.5mA | |
Shelf Life | - | |
Standard Charge Current | 665mA | |
Standard Charge Time | 7Hrs | |
Weight | - |