
NP12-12 | |
---|---|
DigiKey Part Number | 2912-NP12-12-ND |
Manufacturer | |
Manufacturer Product Number | NP12-12 |
Description | BATTERY LEAD ACID 12V 12AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 3.86" W x 3.84" H (151.0mm x 98.0mm x 97.5mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.44000 | $48.44 |
12 | $42.07000 | $504.84 |
120 | $41.36000 | $4,963.20 |
240 | $40.25000 | $9,660.00 |