NP7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP7-12

DigiKey Part Number
2912-NP7-12-ND
Manufacturer
Manufacturer Product Number
NP7-12
Description
BATTERY LEAD ACID 12V 7AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.94" L x 2.56" W x 3.84" H (150.9mm x 65.0mm x 97.5mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,295
MARKETPLACE PRODUCT
Will ship in approximately 10 days from GS Yuasa Energy Solutions, Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.17000$29.17
8$23.76000$190.08
96$22.21000$2,132.16
360$20.75000$7,470.00